Reference Only
DF02D050A11
D-Sub Backshells .
Datasheet
DF02D050A11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Backshells | |
| Type | Hood | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 50 Position | |
| Product Type | D-Sub Backshells | |
| Series | DF02 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,89 € | 395,60 € | |
| 9,64 € | 1.928,00 € | |
| 9,30 € | 4.650,00 € | |
| 8,90 € | 8.900,00 € |
Need more?