Reference Only
DF02D050A21
D-Sub Tools & Hardware .
Datasheet
DF02D050A21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hood | |
| Type | EMI Shielded Hood | |
| For Use With | DF02P050F22A1, DF02P050G30A1 | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | DF02 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,16 € | 406,40 € | |
| 10,16 € | 1.016,00 € | |
| 9,92 € | 1.984,00 € | |
| 9,83 € | 4.915,00 € | |
| 9,59 € | 9.590,00 € |
Need more?