Reference Only
DF10G7M1N,LF
ESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode.
Datasheet
DF10G7M1N,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 12 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | DFN-10 | |
| Cd - Diode Capacitance | 0.3 pF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | DF10G7 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,095 € | 285,00 € | |
| 0,086 € | 516,00 € | |
| 0,082 € | 738,00 € | |
| 0,074 € | 1.776,00 € |
Need more?