Reference Only
DFK-40-0005
Common Mode Chokes / Filters DFK2-40 Compen choke 15A.
Datasheet
DFK-40-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DFK | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 1 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 10 mOhms | |
| Self Resonant Frequency | 1.45 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 15 mm | |
| Product | Suppresion Chokes | |
| Type | Current Compensated Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,12 € | 211,20 € | |
| 20,31 € | 406,20 € | |
| 20,11 € | 1.005,50 € | |
| 20,10 € | 2.010,00 € | |
| 18,98 € | 3.796,00 € | |
| 18,97 € | 9.485,00 € |
Need more?