Reference Only
DG2592DN1-T1-GE4
Switch ICs - Various Audio jack detctr 1.6V-5.5V.
Datasheet
DG2592DN1-T1-GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switch ICs - Various | |
| Product | Audio Switches | |
| Number of Switches | 2 Switch | |
| Configuration | 2 x SPST | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UTMQFN-10 | |
| Packaging | Reel | |
| Product Type | Switch ICs - Various | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 10 uA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,504 € | 1.512,00 € | |
| 0,495 € | 2.970,00 € |
Need more?