Reference Only
DG2720DN-T1-E4
Obsolete
USB Switch ICs RECOMMENDED ALT DG27
Datasheet
DG2720DN-T1-E4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | USB Switch ICs | |
| Product | USB 2.0 Switches | |
| Configuration | 2 x SPDT | |
| On Resistance - Max | 7 Ohms | |
| On Time - Max | 30 ns | |
| Off Time - Max | 25 ns | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-10 | |
| Packaging | Reel | |
| Bandwidth | 620 MHz | |
| Number of Switches | 2 Switch | |
| Operating Supply Current | 2 uA | |
| Pd - Power Dissipation | 208 mW | |
| Product Type | USB Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 4.3 V | |
| Supply Voltage - Min | 2.7 V | |
| Switch Continuous Current | 250 mA | |
| Part # Aliases | DG2720DN-E4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?