
DG2722DN
USB Switch ICs
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | USB Switch ICs | |
Product | USB 2.0 Switches | |
Configuration | 1 x DPDT | |
On Resistance - Max | 8 Ohms | |
On Time - Max | 30 ns | |
Off Time - Max | 25 ns | |
Operating Supply Voltage | 3 V | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 85 C | |
Mounting Style | SMD/SMT | |
Package / Case | QFN-10 | |
Bandwidth | 900 MHz | |
Number of Switches | 1 Switch | |
Operating Supply Current | 2 uA | |
Pd - Power Dissipation | 208 mW | |
Product Type | USB Switch ICs | |
Subcategory | Switch ICs | |
Supply Voltage - Max | 4.3 V | |
Supply Voltage - Min | 2.6 V | |
Switch Continuous Current | 250 mA |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |