
DG541DY-T1
Obsolete
Video Switch ICs RECOMMENDED ALT DG61
Datasheet
DG541DY-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Video Switch ICs | |
| Product | Video Switches | |
| Configuration | 4 x SPST | |
| On Resistance - Max | 60 Ohms | |
| Bandwidth | 500 MHz | |
| On Time - Max | 70 ns | |
| Off Time - Max | 50 ns | |
| Operating Supply Voltage | - 3 V to 15 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-Narrow-16 | |
| Packaging | Reel | |
| Dual Supply Voltage | 5 V | |
| Number of Switches | 4 Switch | |
| Off Isolation - Typ | - 80 dB | |
| Pd - Power Dissipation | 640 mW | |
| Product Type | Video Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Type | Single Supply, Dual Supply | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | - 3 V | |
| Switch Continuous Current | 20 mA | |
| Switch Voltage - Max | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536500300 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?