Reference Only

DG642DJ-E3

Obsolete
Video Switch ICs RECOMMENDED ALT DG64

Manufacturer:

Mfr Part:
DG642DJ-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryVideo Switch ICs
ProductVideo Switches
Configuration1 x SPDT
On Resistance - Max8 Ohms
Bandwidth500 MHz
On Time - Max100 ns
Off Time - Max60 ns
Operating Supply Voltage15 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseDIP-8
PackagingTube
Number of Switches1 Switch
Off Isolation - Typ- 63 dB
Pd - Power Dissipation300 mW
Product TypeVideo Switch ICs
SubcategorySwitch ICs
Supply TypeSingle Supply
Supply Voltage - Max21 V
Supply Voltage - Min10 V
Switch Voltage - Max8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?