Reference Only
DG884DN
Obsolete
Analog & Digital Crosspoint ICs RECOMMENDED ALT DG40
Datasheet
DG884DN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog & Digital Crosspoint ICs | |
| Product | Video Crosspoint Switches | |
| Configuration | 8 x 4 | |
| Operating Supply Voltage | - 3 V, 5 V, 15 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-44 | |
| Packaging | Tube | |
| Bandwidth | 300 MHz | |
| Product Type | Analog & Digital Crosspoint ICs | |
| Subcategory | Communication & Networking ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?