Reference Only
DH101ARSMT001
Coded Rotary Switches 10 Pos,Right, SMT With Crown.
Datasheet
DH101ARSMT001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | BCD | |
| Actuator | Thumb | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Series | DH1 | |
| Actuator Style | Thumb | |
| Contact Arrangement | 3 + 3 | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,17 € | 4.085,00 € |
Need more?