Reference Only

DHM510-2048-006

Encoders ROTARY INCREMENTAL ENCODER.

Manufacturer:

Mfr Part:
DHM510-2048-006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesDHM5
Mounting StylePanel Mount
ProductEncoders
TypeIncremental
Resolution2048 PPR
TechnologyMechanical
Number of DetentsNo Detent
Number of Channels1 Channel
Termination StyleConnector
Output TypeQuadrature with Index
Shaft Diameter10 mm
Shaft TypeSolid
With SwitchWithout Switch
Operating Supply Voltage4.75 VDC to 30 VDC
IP RatingIP65
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
433,93 €433,93 €
Need more?
Contact Us