Reference Only
DHO514-1024-013
Encoders ROTARY INCREMENTAL ENCODER.
Datasheet
DHO514-1024-013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Encoder | |
| Type | Incremental Encoder | |
| Resolution | 1024 PPR | |
| Number of Detents | No Detent | |
| Termination Style | Cable | |
| With Switch | No Switch | |
| Operating Supply Voltage | 4.75 VDC to 30 VDC | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Orientation | Vertical | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | DHO5_14//RG59//01024//G6R// |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 604,20 € | 604,20 € |
Need more?