Reference Only
DHP-1UT-B
Power Supplies - Rack Mount .
Datasheet
DHP-1UT-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Rack Mount | |
| Number of Outputs | 4 Output | |
| Output Voltage | 24 V, 48 V | |
| Industry | Industrial | |
| Product | Accessories Rack Shelves | |
| Series | DHP-1U | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 1 | 24 V, 48 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 446,25 € | 1.338,75 € | |
| 430,53 € | 2.583,18 € | |
| 418,65 € | 5.023,80 € | |
| 417,07 € | 8.758,47 € |
Need more?