Reference Only
DHS4E4A122KH2B
Obsolete
Ceramic Disc Capacitors 1200PF 10KV 10% 30MM
Datasheet
DHS4E4A122KH2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1.2 nF | |
| Voltage Rating DC | 10 kVDC | |
| Termination Style | Screw | |
| Dielectric | N4700 | |
| Diameter | 30 mm | |
| Product | Ceramic Molded Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | + 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DHS | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 1 | |
| Height | 0.472 in | |
| Length | 16 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 1000 PPM / C | |
| Type | High Voltage Ceramic Moled Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?