Reference Only
DID-29AMMM-SL7A04
Audio Cables / Video Cables / RCA Cables DVI DVI-I DUAL 24+5P CBL SC 29 M CONN M P.
Datasheet
DID-29AMMM-SL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | DVI Cable | |
| Connector End A | DVI | |
| Connector End B | No Connector | |
| Number of Conductors | 29 Conductor | |
| Cable Length | 4 m | |
| Jacket Color | Black | |
| Series | DVI | |
| Gender | Male | |
| Jacket Material | Polyethylene (PE) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,86 € | 458,60 € | |
| 42,99 € | 859,80 € | |
| 39,47 € | 1.973,50 € | |
| 37,74 € | 3.774,00 € | |
| 36,97 € | 7.394,00 € |
Need more?