Reference Only
DIL05-2C90-63L
Reed Relays Reed Relay, 2 Form C SPDT-NC 5V Mold DIL.
Datasheet
DIL05-2C90-63L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Power Rating | 20 W | |
| Switching Voltage | 175 VAC, 175 VDC | |
| Coil Resistance | 150 Ohms | |
| Series | DIL | |
| Packaging | Tube | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1305290063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,84 € | 321,00 € | |
| 12,50 € | 1.250,00 € | |
| 12,42 € | 3.105,00 € | |
| 12,41 € | 6.205,00 € |
Need more?