Reference Only
DIL12-1A66-10L
Reed Relays Sealed DIL Version.
Datasheet
DIL12-1A66-10L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 10 W | |
| Switching Voltage | 200 VAC/200 VDC | |
| Coil Resistance | 1.8 kOhms | |
| Termination Style | Solder Pin | |
| Series | DIL | |
| Packaging | Bulk | |
| Form Factor | DIL | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 459,00 € | |
| 4,08 € | 1.020,00 € | |
| 3,82 € | 1.910,00 € | |
| 3,57 € | 3.570,00 € | |
| 3,44 € | 8.600,00 € |
Need more?