
DIN-048SH-457-Q
DIN 41612 Connectors 48P/SHRD/13.00MM- 13.60MM/HNDPRSINSTL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 05111105299 70010019522 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.536 / Multiples: 1.536)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,82 € | 2.795,52 € | |
| 1,70 € | 5.222,40 € | |
| 1,62 € | 7.464,96 € |
Need more?