Reference Only
DIN-120RPC-DPW1-HM
DIN 41612 Connectors 120P VERTICAL PLUG DIN 41612.
Datasheet
DIN-120RPC-DPW1-HM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 120 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | R | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | DIN | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c | |
| Subcategory | Backplane Connectors | |
| Tail Length | 13.25 mm | |
| Part # Aliases | 05111994329 80001223363 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 384 / Multiples: 384)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 1.908,48 € | |
| 4,39 € | 5.057,28 € |
Need more?