Reference Only
DIN-96CPC-CES70052
DIN 41612 Connectors 96P R/A PLUG DIN 41612.
Datasheet
DIN-96CPC-CES70052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 96 Position | |
| Number of Rows | 2 Row | |
| Pitch | 1.5 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Series | DIN | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 15000741106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 243,10 € | |
| 3,46 € | 449,80 € | |
| 3,03 € | 787,80 € | |
| 2,94 € | 1.528,80 € | |
| 2,51 € | 2.610,40 € | |
| 2,34 € | 5.931,90 € |
Need more?