Reference Only
DIN7985-H-A2 UNF 0-80x3/8
RF Connector Accessories .
Datasheet
DIN7985-H-A2 UNF 0-80x3/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Screw | |
| RF Series | RPC-2.40 | |
| Body Material | Stainless Steel | |
| Product | PCB Terminators | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 435748 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,98 € | 897,00 € | |
| 5,33 € | 1.599,00 € | |
| 5,01 € | 3.006,00 € | |
| 4,43 € | 4.651,50 € |
Need more?