Reference Only
DIP05-1C90-51E
Reed Relays 1.
Datasheet
DIP05-1C90-51E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 175 VAC, 175 VDC | |
| Maximum Switched Power | 20 W | |
| Coil Resistance | 200 Ohms | |
| Series | DIP | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3205190851 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative