Reference Only
DIP12-1A31-16L
Reed Relays .
Datasheet
DIP12-1A31-16L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 50 W | |
| Switching Voltage | 500 VAC, 500 VDC | |
| Coil Resistance | 400 Ohms | |
| Series | DIP | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,61 € | 118,05 € | |
| 22,42 € | 224,20 € | |
| 21,25 € | 531,25 € | |
| 20,07 € | 1.003,50 € | |
| 18,89 € | 1.889,00 € | |
| 17,71 € | 4.427,50 € | |
| 16,07 € | 8.035,00 € |
Need more?