Reference Only
DIP12-1C90-51D
Reed Relays 1 Form C,SPDT-ChgOvr 12V DIP w/Diode.
Datasheet
DIP12-1C90-51D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Power Rating | 20 W | |
| Switching Voltage | 175 VAC, 175 VDC | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 500 Ohms | |
| Series | DIP | |
| Packaging | Tube | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3212001151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,47 € | 1.294,00 € | |
| 5,56 € | 1.390,00 € | |
| 5,29 € | 2.645,00 € | |
| 5,09 € | 5.090,00 € |
Need more?