Reference Only
DJT090A0X43-SRPZ
Obsolete
DC/DC Converters - SMD
Datasheet
DJT090A0X43-SRPZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 14.4 V | |
| Output Voltage-Channel 1 | 500 mV to 2 V | |
| Output Current-Channel 1 | 90 A | |
| Length | 23.2 mm (0.913 in) | |
| Width | 14.1 mm (0.555 in) | |
| Height | 14.4 mm (0.567 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DJT | |
| Dimensions | 23.2 mm x 14.1 mm x 14.4 mm | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | DLynx II | |
| Part # Aliases | 1600276298A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?