Reference Only
DK284-73/272-06747
Toggle Switches .
Datasheet
DK284-73/272-06747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 8 A, 16 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Bushing Size | #6-32NC-2 | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Compliance | UL; CSA | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 65.6 C | |
| Minimum Operating Temperature | - 17.8 C | |
| Mounting Type | Bushing | |
| Power Rating | 1 hp | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DK28473/27206747 DEK-25292874 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,66 € | 176,60 € | |
| 17,32 € | 346,40 € | |
| 16,99 € | 849,50 € | |
| 14,97 € | 1.497,00 € | |
| 13,79 € | 2.758,00 € | |
| 13,58 € | 6.790,00 € |
Need more?