Reference Only
DKA1-05S2P
DC/DC Converters - Through Hole 1.5kV 5V/12V 1W SIN SINGLE OUTPUT ISO SIP.
Datasheet
DKA1-05S2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 VDC | |
| Input Voltage, Min | 4.5 VDC | |
| Input Voltage, Max | 5.5 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 83 mA | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | SIP-7 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DKA1 | |
| Case Style | Encapsulated | |
| Input Voltage | 4.5 VDC to 5.5 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1106200079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 81,00 € | |
| 3,14 € | 157,00 € | |
| 3,05 € | 305,00 € | |
| 2,92 € | 730,00 € | |
| 2,80 € | 1.400,00 € | |
| 2,72 € | 2.720,00 € | |
| 2,66 € | 6.650,00 € |
Need more?