Reference Only
DKFP-0275-0120L
Common Mode Chokes / Filters DKFP Compensat choke 1A.
Datasheet
DKFP-0275-0120L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DKFP | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Lines | 1 Line | |
| Inductance | 20 mH | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 550 mOhms | |
| Self Resonant Frequency | 210 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Current Compensated Noise Suppresion Chokes | |
| Type | Current Compensated Choke | |
| Inductance - uH | 20000 uH | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 5,25 € | |
| 1,49 € | 14,90 € | |
| 1,37 € | 34,25 € | |
| 1,04 € | 104,00 € | |
| 0,99 € | 247,50 € | |
| 0,93 € | 465,00 € | |
| 0,89 € | 890,00 € | |
| 0,86 € | 2.150,00 € |
Need more?