Reference Only
DKIH-3242-25D3
Common Mode Chokes / Filters 25A 2X0.30mH DKIH COMP.CHOKE THT.
Datasheet
DKIH-3242-25D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 300 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 1.6 mOhms | |
| Self Resonant Frequency | 1.5 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 43 mm | |
| Width | 43 mm | |
| Height | 26 mm | |
| Product | Suppresion Chokes | |
| Type | High Current Choke | |
| Diameter | 42 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,68 € | 313,60 € | |
| 15,27 € | 916,20 € | |
| 14,75 € | 1.475,00 € | |
| 14,67 € | 3.814,20 € | |
| 14,66 € | 7.330,00 € |
Need more?