Reference Only
DKIP-0229-2001
Common Mode Chokes / Filters COMPENSATED.
Datasheet
DKIP-0229-2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DKIP-1 | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 1.1 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 6 mOhms | |
| Self Resonant Frequency | 2.5 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 48 mm | |
| Width | 48 mm | |
| Height | 30.8 mm | |
| Product | Suppresion Chokes | |
| Type | Current Compensated Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 504 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,08 € | 11.128,32 € |
Need more?