Reference Only
DKIP-0231-1505
Common Mode Chokes / Filters DKIP Compensat choke 15A.
Datasheet
DKIP-0231-1505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DKIP-1 | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Number of Lines | 1 Line | |
| Inductance | 5 mH | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 17 mOhms | |
| Self Resonant Frequency | 330 kHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Product | Current Compensated Noise Suppresion Chokes | |
| Type | Current Compensated Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,60 € | 194,40 € | |
| 40,35 € | 403,50 € | |
| 39,86 € | 9.965,00 € |
Need more?