Reference Only
DKLP-0231-0460
Obsolete
Common Mode Chokes / Filters DKLP Compensat choke 4A <60mH
Datasheet
DKLP-0231-0460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DKLP-1 | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 60 mH | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 250 mOhms | |
| Self Resonant Frequency | 100 kHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Product | Current Compensated Noise Suppresion Chokes | |
| Type | Current Compensated Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?