Reference Only
DKMW20F-12
DC/DC Converters - Through Hole 9-36Vin +/-12Vout +/-830mA DIP Iso Reg.
Datasheet
DKMW20F-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 830 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 830 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 25.4 mm (1 in) | |
| Width | 25.4 mm (1 in) | |
| Height | 10.2 mm (0.402 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SKMW20 & DKMW20 | |
| Dimensions | 25.4 mm x 25.4 mm x 10.2 mm | |
| Input Voltage | 9 V to 36 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,33 € | 363,96 € |
Need more?