Reference Only
DL16-7-CER-SMD
Obsolete
Photodiodes Dual Axis Position Sensor 4x4mm Area
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Dual PIN Photodiodes | |
| Package / Case | CERsmd | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 633 nm | |
| Dark Current | 5 nA | |
| Vr - Reverse Voltage | 15 V | |
| Rise Time | 1 us | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | PSD Series 7 | |
| Diode Capacitance | 15 pF | |
| Packaging | Bulk | |
| Photocurrent | 2 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.4 A/W | |
| Sensitive Area | 16 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 3001060 / 500162 / 07-015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?