Reference Only
DL25/18.SF.2
New Product
Fuse Holder DL25/18.SF.2.
Datasheet
DL25/18.SF.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Mounting Style | DIN Rail | |
| Number of Poles | 2 Pole | |
| Current Rating | 32 A | |
| Voltage Rating | 690 VAC/DC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Color | Gray | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | 1SNF100025R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,37 € | 764,40 € | |
| 5,93 € | 1.423,20 € | |
| 5,27 € | 3.162,00 € | |
| 5,01 € | 5.410,80 € |
Need more?