Reference Only
DL400-7-CERSMDG
Photodiodes 400mm squared PSD PIN Photodiode
Datasheet
DL400-7-CERSMDG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 850 nm | |
| Dark Current | 800 nA | |
| Vr - Reverse Voltage | 100 V | |
| Rise Time | 4 us | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | PSD Series 7 | |
| Diode Capacitance | 350 pF | |
| Packaging | Bulk | |
| Product Type | Photodiodes | |
| Responsivity | 0.62 A/W | |
| Sensitive Area | 400 mm2 | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?