Reference Only
DLC-02
Programmable Logic Controllers - PLCs DALI-2 controller function 7.68W.
Datasheet
DLC-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 2 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 305 VAC, 430 VDC | |
| Supply Voltage - Min | 100 VAC, 140 VDC | |
| Display Type | OLED | |
| Series | DLC-02 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 45 C | |
| Size | 144 mm x 90 mm x 58.3 mm | |
| Analog / Digital | Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 238,92 € | 7.167,60 € |
Need more?