Reference Only
DLF-28-0002
RF Inductors - Leaded DLFL Linear choke 0.6A.
Datasheet
DLF-28-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | RF Inductors - Leaded | |
| Type | Linear Choke | |
| Termination Style | Radial | |
| Inductance | 3 nH | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 1.7 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 18 MHz | |
| Termination | Standard | |
| Series | DLF | |
| Application | RF | |
| Inductance - nH | 3 nH | |
| Inductance - uH | 0.003 uH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 340,80 € | |
| 4,11 € | 493,20 € | |
| 4,08 € | 1.142,40 € | |
| 3,96 € | 2.059,20 € | |
| 3,90 € | 3.900,00 € | |
| 3,89 € | 9.802,80 € |
Need more?