Reference Only
DLFL-0125-08D5
RF Inductors - Leaded DLFL Saturat choke 8A.
Datasheet
DLFL-0125-08D5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | RF Inductors - Leaded | |
| Type | Linear Choke | |
| Termination Style | Radial | |
| Inductance | 500 uH | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 54 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Self Resonant Frequency | 3.5 MHz | |
| Termination | Standard | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 30.8 mm | |
| Series | DLFL | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,15 € | 9.075,00 € |
Need more?