Reference Only
DLFL-0147-16D3
RF Inductors - Leaded DLFL Saturat choke 16A.
Datasheet
DLFL-0147-16D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | RF Inductors - Leaded | |
| Type | Linear Choke | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 300 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Self Resonant Frequency | 6.4 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 45.8 mm | |
| Core Material | Iron | |
| Series | DLFL | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,03 € | 11.515,00 € |
Need more?