Reference Only
DLFP-0132-45D2
Common Mode Chokes / Filters DLFP Saturat choke 45A.
Datasheet
DLFP-0132-45D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLFP | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 200 uH | |
| Maximum DC Current | 45 A | |
| Maximum DC Resistance | 70 mOhms | |
| Self Resonant Frequency | 12 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 70.8 mm | |
| Product | Saturation Chokes | |
| Type | Linear/Saturating Choke | |
| Core Material | Iron | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 58 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,38 € | 40.190,00 € |
Need more?