
DLN-R-6-1/4
Industrial & Electrical Fuses 250V 6.25A Dura Lag Time Delay.
Datasheet
DLN-R-6-1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | DLN-R | |
| Product | Class RK5 Fuses | |
| Current Rating | 6.25 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class RK5 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.56 in | |
| Length | 2 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | General | |
| Part # Aliases | DLN-R-6-1-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,51 € | 125,10 € | |
| 10,80 € | 540,00 € | |
| 9,09 € | 909,00 € | |
| 8,53 € | 2.132,50 € | |
| 8,04 € | 4.020,00 € |
Need more?