
DLN-R-60
Obsolete
Industrial & Electrical Fuses 250V 60A Dura Lag Time Delay
Datasheet
DLN-R-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | DLN-R | |
| Product | Class RK5 Fuses | |
| Current Rating | 60 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class RK5 | |
| Indicator Style | Without Indicator | |
| Diameter | 0.81 in | |
| Length | 3 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | General |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?