
DLN-R-600
Industrial & Electrical Fuses 250V 600A Dura Lag Time Delay
Datasheet
DLN-R-600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | DLN-R | |
| Product | Class RK5 Fuses | |
| Current Rating | 600 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 200 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | Class RK5 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Length | 10 3/8 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | General | |
| Width | 2 19/32 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?