Reference Only
DLP-04L
LED Power Supplies 3.84W 16V 240mA DALI Bus PowerSupply.
Datasheet
DLP-04L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 240 mA | |
| Output Voltage-Channel 1 | 15.3 VDC to 18.7 VDC | |
| Output Power | 3.84 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | DIN Rail | |
| Length | 145.034 mm (5.71 in) | |
| Width | 37.846 mm (1.49 in) | |
| Height | 22.098 mm (0.87 in) | |
| Industry | Industrial | |
| Series | DLP-04 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,79 € | 18,79 € | |
| 18,25 € | 91,25 € |
Need more?