Reference Only
DLS-208-P
New Product
Board Mount Motion & Position Sensors DALI-2 PIR motion sensor high mounting at 8m.
Datasheet
DLS-208-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensor | |
| Sensing Distance | 5 m to 6 m | |
| Operating Supply Current | 10 mA | |
| Supply Voltage - Min | 9.5 VDC | |
| Supply Voltage - Max | 22.5 VDC | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Measures | Motion | |
| Technology | PIR | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | DLS-2XX | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,61 € | 31,61 € | |
| 30,72 € | 153,60 € | |
| 29,70 € | 297,00 € | |
| 27,71 € | 1.662,60 € | |
| 27,71 € | 5.542,00 € |
Need more?