
DLS3SS5AN23X
D-Sub Dualport Connectors DSUB DUALPORT SLDRPN ANG 19.05mm SPACING.
Datasheet
DLS3SS5AN23X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Dualport Connectors | |
| Filtered | Unfiltered | |
| Product Type | Dual Port D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,49 € | 129,80 € | |
| 6,47 € | 323,50 € | |
| 6,12 € | 612,00 € | |
| 5,90 € | 1.180,00 € | |
| 5,84 € | 2.920,00 € | |
| 5,67 € | 5.670,00 € |
Need more?