
DLS3XS4AA35X
D-Sub Standard Connectors 25P F PC W/RSPCE PCB FORMED CONTACTS.
Datasheet
DLS3XS4AA35X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Shell Size | 3 (B) | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 214,00 € | |
| 1,92 € | 480,00 € | |
| 1,88 € | 940,00 € | |
| 1,66 € | 1.660,00 € | |
| 1,58 € | 3.950,00 € | |
| 1,57 € | 7.850,00 € |
Need more?