Reference Only
DLS3XS5AK40X
D-Sub Contacts 25P DSUB FEMALE R/A STAMPED CNCT.
Datasheet
DLS3XS5AK40X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,50 € | 150,00 € | |
| 1,37 € | 342,50 € | |
| 1,33 € | 665,00 € | |
| 1,24 € | 1.240,00 € | |
| 1,18 € | 2.950,00 € |
Need more?